
MJE270G | |
---|---|
DigiKey Part Number | MJE270GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE270G |
Description | TRANS NPN DARL 100V 2A TO-126 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 1.2mA, 120mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1500 @ 120mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 6MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.38000 | $63.80 |
100 | $4.20460 | $420.46 |
500 | $3.27022 | $1,635.11 |
1,000 | $2.96935 | $2,969.35 |
2,000 | $2.71620 | $5,432.40 |
5,000 | $2.44222 | $12,211.10 |
10,000 | $2.27292 | $22,729.20 |