TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3

MJD50TF

DigiKey Part Number
MJD50TFTR-ND - Tape & Reel (TR)
MJD50TFCT-ND - Cut Tape (CT)
MJD50TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD50TF
Description
TRANS NPN 400V 1A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
1.56 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,493
Last Time Buy Date: 23/10/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$4.93500$49.35
100$3.21210$321.21
500$2.47200$1,236.00
1,000$2.23331$2,233.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.03247$4,064.94
4,000$1.86349$7,453.96
6,000$1.77737$10,664.22
10,000$1.68062$16,806.20
14,000$1.62332$22,726.48
20,000$1.56763$31,352.60
50,000$1.56317$78,158.50
Manufacturers Standard Package