
MJ15016G | |
---|---|
DigiKey Part Number | MJ15016GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ15016G |
Description | TRANS PNP 120V 15A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 15 A 18MHz 115 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ15016G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 7A, 15A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 4A, 2V | |
Power - Max | 115 W | |
Frequency - Transition | 18MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.70000 | $64.70 |
10 | $43.97000 | $439.70 |
100 | $32.23150 | $3,223.15 |