Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10.5pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | 5-MCPH | |
Base Product Number |


