
MCH5908H-TL-E | |
|---|---|
DigiKey Part Number | MCH5908H-TL-EOSTR-ND - Tape & Reel (TR) MCH5908H-TL-EOSCT-ND - Cut Tape (CT) MCH5908H-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH5908H-TL-E |
Description | JFET 2N-CH 50MA 5MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 mA 300 mW Surface Mount 5-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 16 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10.5pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | 5-MCPH | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.58200 | $55.82 |
| 100 | $3.65690 | $365.69 |
| 500 | $2.82836 | $1,414.18 |
| 1,000 | $2.56124 | $2,561.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22194 | $6,665.82 |
| 6,000 | $2.05111 | $12,306.66 |
| 9,000 | $1.96408 | $17,676.72 |
| 15,000 | $1.86631 | $27,994.65 |
| 21,000 | $1.84984 | $38,846.64 |





