MC79M05CDTRK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 22,574
Unit Price: $4.11000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M05CDTRK

DigiKey Part Number
MC79M05CDTRKOSTR-ND - Tape & Reel (TR)
MC79M05CDTRKOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC79M05CDTRK
Description
IC REG LINEAR -5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC79M05CDTRK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types