NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M05CDTRKG

DigiKey Part Number
MC79M05CDTRKGOSTR-ND - Tape & Reel (TR)
MC79M05CDTRKGOSCT-ND - Cut Tape (CT)
MC79M05CDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79M05CDTRKG
Description
IC REG LINEAR -5V 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC79M05CDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,574
Factory Stock: 110,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.82066$4,551.65
5,000$1.76963$8,848.15
7,500$1.74409$13,080.67
12,500$1.71579$21,447.38
17,500$1.69924$29,736.70
25,000$1.68334$42,083.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.88200$28.82
25$2.57480$64.37
100$2.23830$223.83
250$2.07740$519.35
500$1.98032$990.16
1,000$1.90044$1,900.44
Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.88900$28.89
25$2.58160$64.54
100$2.24400$224.40
250$2.08268$520.67
500$1.98540$992.70
1,000$1.90530$1,905.30
* All Digi-Reel orders will add a $55.00 reeling fee.