


MC7912BD2TR4G | |
---|---|
DigiKey Part Number | MC7912BD2TR4GOSTR-ND - Tape & Reel (TR) MC7912BD2TR4GOSCT-ND - Cut Tape (CT) MC7912BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7912BD2TR4G |
Description | IC REG LINEAR -12V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7912BD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.25000 | $12.25 |
10 | $7.54000 | $75.40 |
25 | $6.30320 | $157.58 |
100 | $4.90300 | $490.30 |
250 | $4.21520 | $1,053.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.18550 | $2,548.40 |
1,600 | $3.07905 | $4,926.48 |
2,400 | $3.02573 | $7,261.75 |
4,000 | $2.96666 | $11,866.64 |
5,600 | $2.93213 | $16,419.93 |
8,000 | $2.89893 | $23,191.44 |
20,000 | $2.82742 | $56,548.40 |