


MC7812BD2TR4G | |
---|---|
DigiKey Part Number | MC7812BD2TR4GOSTR-ND - Tape & Reel (TR) MC7812BD2TR4GOSCT-ND - Cut Tape (CT) MC7812BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812BD2TR4G |
Description | IC REG LINEAR 12V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7812BD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.79500 | $47.95 |
25 | $4.31320 | $107.83 |
100 | $3.78630 | $378.63 |
250 | $3.53456 | $883.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.29538 | $2,636.30 |
1,600 | $3.18586 | $5,097.38 |
2,400 | $3.13101 | $7,514.42 |
4,000 | $3.07024 | $12,280.96 |
5,600 | $3.03474 | $16,994.54 |
8,000 | $3.00059 | $24,004.72 |
20,000 | $2.92706 | $58,541.20 |