MC74VHCT74ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,356
Unit Price: $3.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,855
Unit Price: $3.10000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $9.73501
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 114,237
Unit Price: $2.77000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7,340
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 3,959
Unit Price: $3.10000
Datasheet

Similar


Texas Instruments
In Stock: 4,363
Unit Price: $14.60000
Datasheet

Similar


Texas Instruments
In Stock: 20,529
Unit Price: $3.75000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: $8.08000
Datasheet

Similar


Texas Instruments
In Stock: 9,059
Unit Price: $3.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.02000
Datasheet

Similar


Texas Instruments
In Stock: 4,605
Unit Price: $5.55000
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT74ADTR2

DigiKey Part Number
MC74VHCT74ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT74ADTR2
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT74ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes