MC74VHCT573ADWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $3.35010
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $15.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,415
Unit Price: $4.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.12366
Datasheet

Similar


Texas Instruments
In Stock: 240
Unit Price: $10.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,316
Unit Price: $5.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.32000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT573ADWR2

DigiKey Part Number
MC74VHCT573ADWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT573ADWR2
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT573ADWR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
5.1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC