


SN74LV573ATDWR | |
|---|---|
DigiKey Part Number | 296-18743-2-ND - Tape & Reel (TR) 296-18743-1-ND - Cut Tape (CT) 296-18743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV573ATDWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV573ATDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.59364 | $9,187.28 |
| 4,000 | $4.47823 | $17,912.92 |
| 6,000 | $4.42043 | $26,522.58 |
| 10,000 | $4.35639 | $43,563.90 |
| 14,000 | $4.31898 | $60,465.72 |

