
MC74VHC540DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC540DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC540DTR2GOSCT-ND - Cut Tape (CT) MC74VHC540DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC540DTR2G |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC540DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $4.99900 | $49.99 |
| 25 | $4.49960 | $112.49 |
| 100 | $3.95300 | $395.30 |
| 250 | $3.69208 | $923.02 |
| 500 | $3.53456 | $1,767.28 |
| 1,000 | $3.51463 | $3,514.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.26812 | $8,170.30 |
| 5,000 | $3.18566 | $15,928.30 |
| 7,500 | $3.14437 | $23,582.77 |
| 12,500 | $3.09861 | $38,732.62 |
| 17,500 | $3.07188 | $53,757.90 |
| 25,000 | $3.04617 | $76,154.25 |


