MC74VHC373DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 495
Unit Price: $6.17000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $15.21000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,922
Unit Price: $4.69000
Datasheet

Direct


Texas Instruments
In Stock: 1,226
Unit Price: $10.52000
Datasheet

Direct


Texas Instruments
In Stock: 3,526
Unit Price: $4.44000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC373DWR2

DigiKey Part Number
MC74VHC373DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC373DWR2
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC373DWR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.9ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC