
74AHC373D,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC373D,118TR-ND - Tape & Reel (TR) 1727-74AHC373D,118CT-ND - Cut Tape (CT) 1727-74AHC373D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC373D,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC373MX | onsemi | 495 | 74VHC373MXCT-ND | $6.17000 | Similar |
| MC74VHC373DWR2G | onsemi | 0 | 488-MC74VHC373DWR2GCT-ND | $15.21000 | Similar |
| SN74AHC373DW | Texas Instruments | 1,226 | 296-4599-5-ND | $10.52000 | Similar |
| SN74AHC373DWR | Texas Instruments | 3,426 | 296-31738-1-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.29700 | $32.97 |
| 25 | $2.95320 | $73.83 |
| 100 | $2.57250 | $257.25 |
| 250 | $2.39148 | $597.87 |
| 500 | $2.28212 | $1,141.06 |
| 1,000 | $2.22392 | $2,223.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.87068 | $3,741.36 |
| 4,000 | $1.81562 | $7,262.48 |
| 6,000 | $1.78804 | $10,728.24 |
| 10,000 | $1.75749 | $17,574.90 |
| 14,000 | $1.73963 | $24,354.82 |
| 20,000 | $1.72246 | $34,449.20 |

