
MC74VHC1GT125MU1TCG | |
---|---|
DigiKey Part Number | MC74VHC1GT125MU1TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125MU1TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69300 | $2,079.00 |
6,000 | $0.62309 | $3,738.54 |
9,000 | $0.58758 | $5,288.22 |
15,000 | $0.54778 | $8,216.70 |
21,000 | $0.52426 | $11,009.46 |
30,000 | $0.50145 | $15,043.50 |
75,000 | $0.45154 | $33,865.50 |
150,000 | $0.43218 | $64,827.00 |