
MC74VHC1GT125MU1TCG-Q | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT125MU1TCG-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT125MU1TCG-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT125MU1TCG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT125MU1TCG-Q |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02268 | $3,068.04 |
6,000 | $0.92654 | $5,559.24 |
9,000 | $0.87773 | $7,899.57 |
15,000 | $0.82300 | $12,345.00 |
21,000 | $0.79067 | $16,604.07 |
30,000 | $0.75930 | $22,779.00 |
75,000 | $0.70922 | $53,191.50 |