Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1GT00DFT1 | |
|---|---|
DigiKey Part Number  | MC74VHC1GT00DFT1-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MC74VHC1GT00DFT1  | 
Description  | IC GATE NAND 1CH 2-INP SC88A  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MC74VHC1GT00DFT1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Current - Quiescent (Max)  | 1 µA  | |
Current - Output High, Low  | 8mA, 8mA  | |
Input Logic Level - Low  | 0.28V ~ 0.8V  | |
Input Logic Level - High  | 1V ~ 2V  | |
Max Propagation Delay @ V, Max CL  | 7.9ns @ 5V, 50pF  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-88A (SC-70-5/SOT-353)  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Base Product Number  | 






