
MC74VHC1G32EDFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G32EDFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1G32EDFT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G32EDFT2G |
Description | IC GATE OR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.94800 | $9.48 |
| 25 | $0.83320 | $20.83 |
| 100 | $0.70740 | $70.74 |
| 250 | $0.64764 | $161.91 |
| 500 | $0.61154 | $305.77 |
| 1,000 | $0.58180 | $581.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71942 | $2,158.26 |
| 6,000 | $0.64742 | $3,884.52 |
| 9,000 | $0.61084 | $5,497.56 |
| 15,000 | $0.56984 | $8,547.60 |
| 21,000 | $0.54562 | $11,458.02 |
| 30,000 | $0.52212 | $15,663.60 |
| 75,000 | $0.47072 | $35,304.00 |
| 150,000 | $0.45440 | $68,160.00 |

