MC74VHC1G32DFT2G-L22038 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,318
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,460
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 29,675
Unit Price: $0.98000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G32DFT2G-L22038

DigiKey Part Number
488-MC74VHC1G32DFT2G-L22038TR-ND - Tape & Reel (TR)
488-MC74VHC1G32DFT2G-L22038CT-ND - Cut Tape (CT)
488-MC74VHC1G32DFT2G-L22038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G32DFT2G-L22038
Description
IC GATE OR 1CH 2-INP SC88A
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes