MC74VHC1G14DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 23,350
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 21,539
Unit Price: $0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 13,024
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 74,480
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 4,214
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: $2.37000
Datasheet

Similar


Texas Instruments
In Stock: 2,297
Unit Price: $6.77000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G14DFT2

DigiKey Part Number
MC74VHC1G14DFT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G14DFT2
Description
IC INVERT SCHMITT 1CH 1INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G14DFT2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes