Parametric Equivalent



MM5Z24VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z24VT5GTR-ND - Tape & Reel (TR) 488-MM5Z24VT5GCT-ND - Cut Tape (CT) 488-MM5Z24VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z24VT5G |
Description | DIODE ZENER 24.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 500 mW ±5.79% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.79% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.27726 | $2,218.08 |
| 16,000 | $0.24994 | $3,999.04 |


