SZMM5Z24VT5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.64000
Datasheet
Zener Diode 24.2 V 500 mW ±5.79% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24.2 V 500 mW ±5.79% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z24VT5G

DigiKey Part Number
488-SZMM5Z24VT5GTR-ND - Tape & Reel (TR)
488-SZMM5Z24VT5GCT-ND - Cut Tape (CT)
488-SZMM5Z24VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z24VT5G
Description
DIODE ZENER 24.2V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 24.2 V 500 mW ±5.79% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.79%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.01400$20.14
100$1.26780$126.78
500$0.94416$472.08
1,000$0.69061$690.61
2,000$0.65361$1,307.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.52618$4,209.44
16,000$0.51565$8,250.40
24,000$0.48634$11,672.16
40,000$0.46896$18,758.40
Manufacturers Standard Package