Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC138DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC138DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC138DTR2 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC138DTR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC138DTR2G | onsemi | 2,376 | MC74VHC138DTR2GOSCT-ND | $4.69000 | Direct |
| 74VHC138MTCX | onsemi | 0 | 74VHC138MTCXCT-ND | $4.36000 | Similar |
| 74AHC138PW,118 | Nexperia USA Inc. | 3,985 | 1727-5919-1-ND | $2.30000 | Similar |
| 74AHC138PW-Q100J | Nexperia USA Inc. | 2,123 | 1727-74AHC138PW-Q100JCT-ND | $3.21000 | Similar |
| 74VHC138FT | Toshiba Semiconductor and Storage | 8,960 | 74VHC138FTCT-ND | $2.71000 | Similar |







