Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MC74VHC02DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC02DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC02DTR2 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC02DTR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DTR2G | onsemi | 566 | MC74VHC02DTR2GOSCT-ND | $3.04000 | Direct |
| 74AHC02PW,118 | Nexperia USA Inc. | 0 | 1727-3063-1-ND | $1.97000 | Direct |
| 74VHC02PW,118 | Nexperia USA Inc. | 0 | 1727-74VHC02PW,118CT-ND | $2.55000 | Direct |
| SN74AHC02PW | Texas Instruments | 768 | 296-33667-5-ND | $8.14000 | Direct |
| SN74AHC02PWR | Texas Instruments | 4,900 | 296-4515-1-ND | $3.21000 | Direct |





