MC74LVXC3245DWRG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $19.02420
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,957
Unit Price: $13.71000
Datasheet
24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXC3245DWRG

DigiKey Part Number
MC74LVXC3245DWRGOSTR-ND - Tape & Reel (TR)
MC74LVXC3245DWRGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVXC3245DWRG
Description
IC XLTR VL BIDIR 24-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXC3245DWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes