MC74LVXC3245DTRG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $4.16683
Datasheet

Similar


onsemi
In Stock: 13,180
Unit Price: $8.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,558
Unit Price: $39.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,387
Unit Price: $13.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,039
Unit Price: $16.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.41126
Datasheet
MC74LVX4245DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC74LVX4245DTR2G
24-TSSOP

MC74LVXC3245DTRG

DigiKey Part Number
MC74LVXC3245DTRGOSTR-ND - Tape & Reel (TR)
MC74LVXC3245DTRGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVXC3245DTRG
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXC3245DTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.