MC74LVX74DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,268
Unit Price: $2.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,165
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 5,194
Unit Price: $3.78000
Datasheet

Similar


Texas Instruments
In Stock: 291
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 7,326
Unit Price: $3.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.59000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX74DR2

DigiKey Part Number
MC74LVX74DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX74DR2
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX74DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
85 MHz
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes