
SN74LV74ANSR | |
|---|---|
DigiKey Part Number | 296-26567-2-ND - Tape & Reel (TR) 296-26567-1-ND - Cut Tape (CT) 296-26567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ANSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.95500 | $39.55 |
| 25 | $3.55160 | $88.79 |
| 100 | $3.10440 | $310.44 |
| 250 | $2.89168 | $722.92 |
| 500 | $2.76342 | $1,381.71 |
| 1,000 | $2.71704 | $2,717.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.57078 | $5,141.56 |
| 4,000 | $2.49919 | $9,996.76 |
| 6,000 | $2.46334 | $14,780.04 |
| 10,000 | $2.42362 | $24,236.20 |
| 14,000 | $2.40041 | $33,605.74 |
| 20,000 | $2.37809 | $47,561.80 |

