
MC74LVX541DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX541DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX541DTR2GOSCT-ND - Cut Tape (CT) MC74LVX541DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX541DTR2G |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX541DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $5.37600 | $53.76 |
| 25 | $4.84960 | $121.24 |
| 100 | $4.26440 | $426.44 |
| 250 | $3.98624 | $996.56 |
| 500 | $3.81834 | $1,909.17 |
| 1,000 | $3.80969 | $3,809.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.53423 | $8,835.58 |
| 5,000 | $3.44630 | $17,231.50 |
| 7,500 | $3.40228 | $25,517.10 |
| 12,500 | $3.35350 | $41,918.75 |
| 17,500 | $3.32499 | $58,187.33 |

