MC74LVX373M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $5.31898
Datasheet

Similar


Texas Instruments
In Stock: 34
Unit Price: $9.54000
Datasheet

Similar


Texas Instruments
In Stock: 458
Unit Price: $7.56000
Datasheet

Similar


Texas Instruments
In Stock: 1,953
Unit Price: $6.25000
Datasheet

Similar


Texas Instruments
In Stock: 1,999
Unit Price: $5.34000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX373M

DigiKey Part Number
MC74LVX373M-ND
Manufacturer
Manufacturer Product Number
MC74LVX373M
Description
IC D-TYPE TRANSP 8:8 SOEIAJ-20
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
5.8ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,880 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,880In Stock
Ships from Rochester Electronics, LLC