


SN74LV373ADWR | |
|---|---|
DigiKey Part Number | 296-16657-2-ND - Tape & Reel (TR) 296-16657-1-ND - Cut Tape (CT) 296-16657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV373ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41800 | $54.18 |
| 25 | $4.88360 | $122.09 |
| 100 | $4.29490 | $429.49 |
| 250 | $4.01440 | $1,003.60 |
| 500 | $3.84536 | $1,922.68 |
| 1,000 | $3.83656 | $3,836.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.59165 | $7,183.30 |
| 4,000 | $3.49735 | $13,989.40 |
| 6,000 | $3.45013 | $20,700.78 |
| 10,000 | $3.39781 | $33,978.10 |
| 14,000 | $3.36725 | $47,141.50 |
| 20,000 | $3.33783 | $66,756.60 |


