Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX245DWR2 | |
|---|---|
DigiKey Part Number | MC74LVX245DWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX245DWR2 |
Description | IC TXRX 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX245DWR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX245DWR2G | onsemi | 133 | 488-MC74LVX245DWR2GCT-ND | $8.55000 | Direct |
| 74LV245D,118 | Nexperia USA Inc. | 0 | 1727-6660-1-ND | $5.34000 | Similar |
| SN74AHC245DWR | Texas Instruments | 4,217 | 296-37411-1-ND | $6.82000 | Similar |
| SN74LV245ADW | Texas Instruments | 355 | 296-1685-5-ND | $9.37000 | Similar |
| SN74LV245ADWR | Texas Instruments | 1,589 | 296-26548-1-ND | $10.11000 | Similar |





