Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV245D,118 | |
|---|---|
DigiKey Part Number | 1727-6660-2-ND - Tape & Reel (TR) 1727-6660-1-ND - Cut Tape (CT) 1727-6660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV245D,118 |
Description | IC TXRX 1V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVQ245SC | onsemi | 0 | 74LVQ245SC-ND | $0.00000 | Similar |
| 74LVQ245SCX | onsemi | 0 | 74LVQ245SCX-ND | $0.00000 | Similar |
| 74LVX245M | onsemi | 0 | 74LVX245MFS-ND | $0.00000 | Similar |
| 74LVX245MX | onsemi | 0 | 74LVX245MXTR-ND | $3.73429 | Similar |
| MC74LVX245DWR2 | onsemi | 0 | MC74LVX245DWR2-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.78200 | $37.82 |
| 25 | $3.38720 | $84.68 |
| 100 | $2.95970 | $295.97 |
| 250 | $2.75552 | $688.88 |
| 500 | $2.63236 | $1,316.18 |
| 1,000 | $2.58246 | $2,582.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.44738 | $4,894.76 |
| 4,000 | $2.37865 | $9,514.60 |
| 6,000 | $2.34422 | $14,065.32 |
| 10,000 | $2.30609 | $23,060.90 |
| 14,000 | $2.28380 | $31,973.20 |
| 20,000 | $2.26236 | $45,247.20 |





