
MC74LVX125DTG | |
|---|---|
DigiKey Part Number | MC74LVX125DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX125DTG |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX125DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.19800 | $31.98 |
| 96 | $2.50281 | $240.27 |
| 192 | $2.36344 | $453.78 |
| 288 | $2.29372 | $660.59 |
| 576 | $2.19146 | $1,262.28 |
| 1,056 | $2.11696 | $2,235.51 |
| 2,592 | $2.02751 | $5,255.31 |
| 5,088 | $1.97367 | $10,042.03 |

