
MC74LVX08DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LVX08DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LVX08DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LVX08DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX08DTR2G-Q |
Description | LOG CMOS GATE AND QUAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.94200 | $19.42 |
| 25 | $1.72640 | $43.16 |
| 100 | $1.48890 | $148.89 |
| 250 | $1.37552 | $343.88 |
| 500 | $1.30682 | $653.41 |
| 1,000 | $1.25053 | $1,250.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19098 | $2,977.45 |
| 5,000 | $1.15511 | $5,775.55 |
| 7,500 | $1.13714 | $8,528.55 |
| 12,500 | $1.11724 | $13,965.50 |
| 17,500 | $1.10560 | $19,348.00 |
| 25,000 | $1.09442 | $27,360.50 |
| 62,500 | $1.07032 | $66,895.00 |

