Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX00DTR2 | |
|---|---|
DigiKey Part Number | MC74LVX00DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX00DTR2 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX00DTR2 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX00DTR2G | onsemi | 0 | 488-MC74LVX00DTR2GCT-ND | $9.04000 | Direct |
| 74LV00PW,118 | Nexperia USA Inc. | 0 | 1727-6644-1-ND | $2.30000 | Similar |
| SN74AHC00PWR | Texas Instruments | 8,190 | 296-1080-1-ND | $3.29000 | Similar |
| SN74LV00ADBR | Texas Instruments | 1,906 | 296-3751-1-ND | $4.11000 | Similar |
| SN74LV00ADGVR | Texas Instruments | 698 | 296-3752-1-ND | $4.85000 | Similar |






