
MC74LCX573DWG | |
---|---|
DigiKey Part Number | MC74LCX573DWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX573DWG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX573DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $6.02700 | $60.27 |
38 | $5.21842 | $198.30 |
114 | $4.74649 | $541.10 |
266 | $4.46944 | $1,188.87 |
532 | $4.28686 | $2,280.61 |
1,026 | $4.14400 | $4,251.74 |
2,508 | $3.98731 | $10,000.17 |
5,016 | $3.89022 | $19,513.34 |