MC74LCX245DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 625
Unit Price: $9.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.91588
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: $10.67000
Datasheet

Similar


Texas Instruments
In Stock: 5,671
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 267
Unit Price: $13.14000
Datasheet

Similar


Texas Instruments
In Stock: 5,287
Unit Price: $7.47000
Datasheet

Similar


Texas Instruments
In Stock: 547
Unit Price: $9.36000
Datasheet

Similar


Texas Instruments
In Stock: 3,739
Unit Price: $6.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,956
Unit Price: $8.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.73191
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.34000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $4.27000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX245DW

DigiKey Part Number
MC74LCX245DWOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX245DW
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX245DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types