MC74LCX14DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,052
Unit Price: $3.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,579
Unit Price: $3.26000
Datasheet

Direct


Diodes Incorporated
In Stock: 5,521
Unit Price: $1.96000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,644
Unit Price: $5.06000
Datasheet

Upgrade


Texas Instruments
In Stock: 4
Unit Price: $3.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Texas Instruments
In Stock: 774
Unit Price: $2.45000
Datasheet

Similar


Texas Instruments
In Stock: 4,564
Unit Price: $3.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,513
Unit Price: $7.91000
Datasheet

Similar


Texas Instruments
In Stock: 36,603
Unit Price: $3.26000
Datasheet

Similar


Texas Instruments
In Stock: 5,710
Unit Price: $3.18000
Datasheet

Similar


Texas Instruments
In Stock: 3,609
Unit Price: $4.57000
Datasheet

Similar


Texas Instruments
In Stock: 983
Unit Price: $3.34000
Datasheet

Similar


Texas Instruments
In Stock: 13,288
Unit Price: $7.91000
Datasheet

Similar


Texas Instruments
In Stock: 3,462
Unit Price: $14.60000
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX14DTR2

DigiKey Part Number
MC74LCX14DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX14DTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX14DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.6V
Input Logic Level - High
1.7V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes