MC74HCT573AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,458
Unit Price: $3.51000
Datasheet

Similar


onsemi
In Stock: 561
Unit Price: $6.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,190
Unit Price: $6.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,782
Unit Price: $6.36000
Datasheet

Similar


Texas Instruments
In Stock: 5,615
Unit Price: $6.85000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT573AFELG

DigiKey Part Number
MC74HCT573AFELG-ND
Manufacturer
Manufacturer Product Number
MC74HCT573AFELG
Description
IC D-TYPE TRANSP 8:8 SOEIAJ-20
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
30ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes