


MC74HC4046ADR2G | |
---|---|
DigiKey Part Number | MC74HC4046ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC4046ADR2G |
Description | IC PHASE LOCKED LOOP 16-SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 13MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4046ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | - | |
Frequency - Max | 13MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |