
MC74ACT541DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT541DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT541DWR2GOSCT-ND - Cut Tape (CT) MC74ACT541DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT541DWR2G |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.05000 | $50.50 |
| 25 | $4.54920 | $113.73 |
| 100 | $3.99520 | $399.52 |
| 250 | $3.73204 | $933.01 |
| 500 | $3.57326 | $1,786.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.44256 | $3,442.56 |
| 2,000 | $3.33495 | $6,669.90 |
| 3,000 | $3.28102 | $9,843.06 |
| 5,000 | $3.22132 | $16,106.60 |
| 7,000 | $3.18641 | $22,304.87 |
| 10,000 | $3.15284 | $31,528.40 |
| 25,000 | $3.08057 | $77,014.25 |


