Similar
Similar
Similar

MC74ACT273DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT273DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT273DTR2GOSCT-ND - Cut Tape (CT) MC74ACT273DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT273DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT273DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.35720 | $108.93 |
| 100 | $3.82550 | $382.55 |
| 250 | $3.57108 | $892.77 |
| 500 | $3.41784 | $1,708.92 |
| 1,000 | $3.39252 | $3,392.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.15844 | $7,896.10 |
| 5,000 | $3.07815 | $15,390.75 |



