
MC74ACT05DR2G | |
---|---|
DigiKey Part Number | MC74ACT05DR2GOSTR-ND - Tape & Reel (TR) MC74ACT05DR2GOSCT-ND - Cut Tape (CT) MC74ACT05DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT05DR2G |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT05DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.87400 | $28.74 |
25 | $2.56840 | $64.21 |
100 | $2.23170 | $223.17 |
250 | $2.07116 | $517.79 |
500 | $1.97426 | $987.13 |
1,000 | $1.91078 | $1,910.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.81023 | $4,525.57 |
5,000 | $1.75949 | $8,797.45 |
7,500 | $1.73408 | $13,005.60 |
12,500 | $1.70592 | $21,324.00 |
17,500 | $1.68947 | $29,565.73 |
25,000 | $1.67364 | $41,841.00 |