
MC74AC74DTR2G | |
---|---|
DigiKey Part Number | MC74AC74DTR2GOSTR-ND - Tape & Reel (TR) MC74AC74DTR2GOSCT-ND - Cut Tape (CT) MC74AC74DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC74DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.06900 | $20.69 |
25 | $1.83920 | $45.98 |
100 | $1.58720 | $158.72 |
250 | $1.46680 | $366.70 |
500 | $1.39456 | $697.28 |
1,000 | $1.33494 | $1,334.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.27202 | $3,180.05 |
5,000 | $1.23410 | $6,170.50 |
7,500 | $1.21511 | $9,113.32 |
12,500 | $1.19407 | $14,925.88 |
17,500 | $1.18176 | $20,680.80 |
25,000 | $1.16994 | $29,248.50 |
62,500 | $1.14447 | $71,529.38 |