MC33368DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 815
Unit Price: $18.93000
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC33368DR2

DigiKey Part Number
MC33368DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33368DR2
Description
IC PFC CTRLR CRM 16SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33368DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
16 mA
Voltage - Supply
10V ~ 16V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types