


MC33368DR2G | |
---|---|
DigiKey Part Number | MC33368DR2GOSTR-ND - Tape & Reel (TR) MC33368DR2GOSCT-ND - Cut Tape (CT) MC33368DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33368DR2G |
Description | IC PFC CTRLR CRM 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 16 mA | |
Voltage - Supply | 10V ~ 16V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $14.06000 | $140.60 |
25 | $12.83520 | $320.88 |
100 | $11.48780 | $1,148.78 |
250 | $10.84416 | $2,711.04 |
500 | $10.45612 | $5,228.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |