MC33275DT-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5,448
Unit Price: $11.43000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33275DT-5.0

DigiKey Part Number
MC33275DT-5.0-ND
Manufacturer
Manufacturer Product Number
MC33275DT-5.0
Description
IC REG LINEAR 5V 300MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33275DT-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes