


L4931CDT50-TR | |
|---|---|
DigiKey Part Number | 497-4204-2-ND - Tape & Reel (TR) 497-4204-1-ND - Cut Tape (CT) 497-4204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4931CDT50-TR |
Description | IC REG LINEAR 5V 250MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L4931CDT50-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 70dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.98300 | $79.83 |
| 25 | $7.23160 | $180.79 |
| 100 | $6.40620 | $640.62 |
| 250 | $6.01256 | $1,503.14 |
| 500 | $5.77544 | $2,887.72 |
| 1,000 | $5.58034 | $5,580.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.37426 | $13,435.65 |
| 5,000 | $5.25010 | $26,250.50 |
| 7,500 | $5.18789 | $38,909.18 |
| 12,500 | $5.11902 | $63,987.75 |

